MFR50SDRE52-10R vs MFN50SDBEMB10R feature comparison

MFR50SDRE52-10R YAGEO Corporation

Buy Now Datasheet

MFN50SDBEMB10R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
Tubular Cylindrical
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR, 12 INCH Bulk
0.5 W 0.5 W
70 °C
AEC-Q200
10 Ω 10 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
Axial,

Compare MFR50SDRE52-10R with alternatives

Compare MFN50SDBEMB10R with alternatives