MFR50SDRE48187K vs MFN50SDTEFT187K feature comparison

MFR50SDRE48187K YAGEO Corporation

Buy Now Datasheet

MFN50SDTEFT187K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Tubular Cylindrical
e3 e3
0.6 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Ammo Pack
0.5 W 0.5 W
187000 Ω 187000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
Axial,

Compare MFR50SDRE48187K with alternatives

Compare MFN50SDTEFT187K with alternatives