MFR50SDRE2613K0 vs MFR50SDTE52-13K feature comparison

MFR50SDRE2613K0 YAGEO Corporation

Buy Now Datasheet

MFR50SDTE52-13K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Tubular Tubular
e3 e3
0.6 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR AMMO PACK
0.5 W 0.5 W
13000 Ω 13000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
8533.21.00.90
70 °C
AEC-Q200

Compare MFR50SDRE2613K0 with alternatives

Compare MFR50SDTE52-13K with alternatives