MFR5-681DICECC40101-803CC
vs
MFS1/4CCM10R6810D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
KOA SPEER ELECTRONICS INC
Package Description
,
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
JESD-609 Code
e3
e2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
CECC40101-803
AEC-Q200
Resistance
681 Ω
681 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
250 V
250 V
Base Number Matches
2
1
HTS Code
8533.21.00.90
Additional Feature
SEMI-PRECISION
Compare MFR5-681DICECC40101-803CC with alternatives
Compare MFS1/4CCM10R6810D with alternatives