MFR3WSFRC52-7R68
vs
MFN3WSFBC73-7R68
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
YAGEO CORP
|
Package Description |
|
Axial,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Construction |
|
Cylindrical
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.8 mm
|
Lead Length |
|
33 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
5 mm
|
Package Length |
|
15.5 mm
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Package Style |
|
Axial
|
Packing Method |
|
Bulk
|
Rated Power Dissipation (P) |
|
3 W
|
Resistance |
|
7.68 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
15 ppm/°C
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
1%
|
Working Voltage |
|
500 V
|
Base Number Matches |
|
1
|
|
|
|
Compare MFN3WSFBC73-7R68 with alternatives