MFR3WSFBDFKK75K
vs
MFN3WSFBDMR75K
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
YAGEO CORP
|
|
Reach Compliance Code |
compliant
|
|
Construction |
Cylindrical
|
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.8 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
155 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
5 mm
|
|
Package Length |
15.5 mm
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
|
Packing Method |
Bulk
|
|
Rated Power Dissipation (P) |
3 W
|
|
Resistance |
75000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
500 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MFR3WSFBDFKK75K with alternatives