MFR3WSDRE73-120R vs MFN3WSDBE52-120R feature comparison

MFR3WSDRE73-120R YAGEO Corporation

Buy Now Datasheet

MFN3WSDBE52-120R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Description Axial,
Lead Length 33 mm

Compare MFR3WSDRE73-120R with alternatives

Compare MFN3WSDBE52-120R with alternatives