MFR2WSFTF52-681K vs FMF2WSFRF73-681K feature comparison

MFR2WSFTF52-681K YAGEO Corporation

Buy Now Datasheet

FMF2WSFRF73-681K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR, 12 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 681000 Ω 681000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Additional Feature FLAME PROOF
Lead Length 35 mm

Compare MFR2WSFTF52-681K with alternatives

Compare FMF2WSFRF73-681K with alternatives