MFR2WSFTE73-866K
vs
FMF2WSFTEPN866K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
866000 Ω
866000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Additional Feature
FLAME PROOF
Compare MFR2WSFTE73-866K with alternatives
Compare FMF2WSFTEPN866K with alternatives