MFR2WSDRD73-5R6 vs MFN2WSDRD52-5R6 feature comparison

MFR2WSDRD73-5R6 YAGEO Corporation

Buy Now Datasheet

MFN2WSDRD52-5R6 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.8 mm 0.8 mm
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
4.5 mm 4.5 mm
11.5 mm 11.5 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR TR
2 W 2 W
5.6 Ω 5.6 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
500 V 500 V
1 1
Axial,

Compare MFR2WSDRD73-5R6 with alternatives

Compare MFN2WSDRD52-5R6 with alternatives