MFR200FBEFKK200R vs MFR200FBEMR200R feature comparison

MFR200FBEFKK200R YAGEO Corporation

Buy Now Datasheet

MFR200FBEMR200R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare MFR200FBEFKK200R with alternatives

Compare MFR200FBEMR200R with alternatives