MFR1WSFRF72768R
vs
MFR1WSFTFPN768R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.6 mm
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.3 mm
3.3 mm
Package Length
9 mm
9 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
AMMO PACK
Rated Power Dissipation (P)
1 W
1 W
Resistance
768 Ω
768 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
HTS Code
8533.21.00.90
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Compare MFR1WSFRF72768R with alternatives
Compare MFR1WSFTFPN768R with alternatives