MFR1WSDTD22K6 vs MFN1WSDRD52-22K6 feature comparison

MFR1WSDTD22K6 YAGEO Corporation

Buy Now Datasheet

MFN1WSDRD52-22K6 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.55 mm
Lead Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 22600 Ω 22600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 400 V 400 V
Base Number Matches 1 1

Compare MFR1WSDTD22K6 with alternatives

Compare MFN1WSDRD52-22K6 with alternatives