MFR100DRC73-499K vs MFR100DBC-499K feature comparison

MFR100DRC73-499K YAGEO Corporation

Buy Now Datasheet

MFR100DBC-499K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 499000 Ω 499000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare MFR100DRC73-499K with alternatives

Compare MFR100DBC-499K with alternatives