MFR100DBEMB40R2
vs
MFR100DRE9540R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
40.2 Ω
40.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Lead Length
35 mm
Compare MFR100DBEMB40R2 with alternatives
Compare MFR100DRE9540R2 with alternatives