MFR100CRCMT1K00 vs MFR100CBC521K00 feature comparison

MFR100CRCMT1K00 YAGEO Corporation

Buy Now Datasheet

MFR100CBC521K00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 774.7 774.7
Category CO2 Kg 3.5 3.5
CO2 2711.4500000000003 2711.4500000000003
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0 13463-67-7, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare MFR100CRCMT1K00 with alternatives

Compare MFR100CBC521K00 with alternatives