MFR-50FRFPN6M2
vs
FMF-50FRFPN6M2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.3 mm
|
3.3 mm
|
Package Length |
9 mm
|
9 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
6200000 Ω
|
6200000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MFR-50FRFPN6M2 with alternatives
Compare FMF-50FRFPN6M2 with alternatives