MFR-50DBE7230K5 vs MFR-50DTEMB30K5 feature comparison

MFR-50DBE7230K5 YAGEO Corporation

Buy Now Datasheet

MFR-50DTEMB30K5 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 322 322
Category CO2 Kg 3.5 3.5
CO2 1127 1127
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0 13463-67-7, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.6 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 30500 Ω 30500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE FLAT
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Qualifications AEC-Q200
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFR-50DBE7230K5 with alternatives

Compare MFR-50DTEMB30K5 with alternatives