MFR-25FTF52200R vs FMF-25FRF52-200R feature comparison

MFR-25FTF52200R YAGEO Corporation

Buy Now Datasheet

FMF-25FRF52-200R YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
Axial, AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
AMMO PACK TR, 12 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
200 Ω 200 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
MATTE TIN MATTE TIN
WIRE WIRE
1% 1%
250 V 250 V
1 1
24 Weeks
FLAME PROOF
28 mm

Compare MFR-25FTF52200R with alternatives

Compare FMF-25FRF52-200R with alternatives