MFR-25FRFPN715K vs MFR-25FRF52-715K feature comparison

MFR-25FRFPN715K YAGEO Corporation

Buy Now Datasheet

MFR-25FRF52-715K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
AXIAL LEADED AXIAL LEADED
compliant compliant
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE TUBULAR PACKAGE
Axial Axial
TR, PAPER, 12 INCH TR, 12 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
715000 Ω 715000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) MATTE TIN
WIRE WIRE
1% 1%
250 V 250 V
1 1
Yes
EAR99
8533.21.00.90
24 Weeks
YAGEO

Compare MFR-25FRFPN715K with alternatives

Compare MFR-25FRF52-715K with alternatives