MFR-25FRF52-249R vs FMF-25FRF52-249R feature comparison

MFR-25FRF52-249R YAGEO Corporation

Buy Now Datasheet

FMF-25FRF52-249R YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH TR, 12 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 249 Ω 249 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Lead Length 28 mm

Compare MFR-25FRF52-249R with alternatives

Compare FMF-25FRF52-249R with alternatives