MFR-25FREPN3R16 vs FMF-25FTEAV3R16 feature comparison

MFR-25FREPN3R16 YAGEO Corporation

Buy Now Datasheet

FMF-25FTEAV3R16 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR, PAPER, 12 INCH AMMO PACK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
3.16 Ω 3.16 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
250 V 250 V
1 1
FLAME PROOF

Compare MFR-25FREPN3R16 with alternatives

Compare FMF-25FTEAV3R16 with alternatives