MFR-25FBFM3K48 vs MFN-25FRF26-3K48 feature comparison

MFR-25FBFM3K48 YAGEO Corporation

Buy Now Datasheet

MFN-25FRF26-3K48 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3480 Ω 3480 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description Axial,
Lead Length 28 mm

Compare MFR-25FBFM3K48 with alternatives

Compare MFN-25FRF26-3K48 with alternatives