MFR-25FBFFFK4M53 vs MFN-25FBF26-4M53 feature comparison

MFR-25FBFFFK4M53 YAGEO Corporation

Buy Now Datasheet

MFN-25FBF26-4M53 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
Tubular Cylindrical
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk Bulk
0.25 W 0.25 W
70 °C
AEC-Q200
4530000 Ω 4530000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
1% 1%
250 V 250 V
1 1
Axial,
28 mm

Compare MFR-25FBFFFK4M53 with alternatives

Compare MFN-25FBF26-4M53 with alternatives