MFR-12DRCM-97K6 vs MFR-12DTC52-97K6 feature comparison

MFR-12DRCM-97K6 YAGEO Corporation

Buy Now Datasheet

MFR-12DTC52-97K6 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.5 mm 0.45 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 0.167 W 0.1666 W
Resistance 97600 Ω 97600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MFR-12DRCM-97K6 with alternatives

Compare MFR-12DTC52-97K6 with alternatives