MFP50SARC52-442R vs MFP50SBTCAV442R feature comparison

MFP50SARC52-442R YAGEO Corporation

Buy Now Datasheet

MFP50SBTCAV442R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Ammo Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare MFP50SARC52-442R with alternatives

Compare MFP50SBTCAV442R with alternatives