MFP50SARBPN25K5 vs MFP50SABB52-25K5 feature comparison

MFP50SARBPN25K5 YAGEO Corporation

Buy Now Datasheet

MFP50SABB52-25K5 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 25500 Ω 25500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 250 V 250 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Lead Length 28 mm
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFP50SARBPN25K5 with alternatives

Compare MFP50SABB52-25K5 with alternatives