MFP50SABB52-20R5
vs
MFP50SBTBPN20R5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION
Construction
Tubular
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
Ammo Pack
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20.5 Ω
20.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare MFP50SABB52-20R5 with alternatives
Compare MFP50SBTBPN20R5 with alternatives