MFP2WSATB73-20R8 vs MFP2WSBTBPN20R8 feature comparison

MFP2WSATB73-20R8 YAGEO Corporation

Buy Now Datasheet

MFP2WSBTBPN20R8 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Total Weight 774.7 774.7
Category CO2 Kg 3.5 3.5
CO2 2711.4500000000003 2711.4500000000003
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
CAS Accounted for Wt 61 61
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Qualifications AEC-Q200
Additional Feature HIGH PRECISION
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK Ammo Pack
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 20.8 Ω 20.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare MFP2WSATB73-20R8 with alternatives

Compare MFP2WSBTBPN20R8 with alternatives