MFP24700JF vs MFP2-470RJI feature comparison

MFP24700JF TT Electronics Resistors

Buy Now Datasheet

MFP2-470RJI TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC WELWYN COMPONENTS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 19 mm 27 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 10 mm 10 mm
Package Style Axial Axial
Packing Method Box AMMO PACK
Rated Power Dissipation (P) 2 W 2 W
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description Axial,
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Rated Temperature 70 °C
Terminal Finish TIN

Compare MFP24700JF with alternatives

Compare MFP2-470RJI with alternatives