MFP24700GF
vs
MFP2-470RGIPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Flameproof
Flameproof
Lead Diameter
0.8 mm
0.8 mm
Lead Length
19 mm
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
10 mm
10 mm
Package Style
Axial
Axial
Packing Method
Box
Ammo Pack
Rated Power Dissipation (P)
2 W
2 W
Resistance
470 Ω
470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
2%
Working Voltage
350 V
350 V
Base Number Matches
1
2
Manufacturer Series
MFP
Series
MFP
Compare MFP24700GF with alternatives
Compare MFP2-470RGIPB with alternatives