MFP207ARB26-90R9 vs MFP207ARBAV90R9 feature comparison

MFP207ARB26-90R9 YAGEO Corporation

Buy Now Datasheet

MFP207ARBAV90R9 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
HIGH PRECISION
Tubular Cylindrical
e3 e3
0.55 mm 0.55 mm
28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR, 12 INCH TR
0.6 W 0.6 W
70 °C
AEC-Q200
90.9 Ω 90.9 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.05% 0.05%
250 V 250 V
1 1

Compare MFP207ARB26-90R9 with alternatives

Compare MFP207ARBAV90R9 with alternatives