MFP207ABAF27R7
vs
MFP207BRA26-27R7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.65 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR, 12 INCH
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistance
27.7 Ω
27.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION
Lead Length
28 mm
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Compare MFP207ABAF27R7 with alternatives
Compare MFP207BRA26-27R7 with alternatives