MFP204ATB26-649K
vs
MFP204ATBMT649K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION
Construction
Tubular
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.45 mm
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.9 mm
1.9 mm
Package Length
3.4 mm
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
Ammo Pack
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
649000 Ω
649000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare MFP204ATB26-649K with alternatives
Compare MFP204ATBMT649K with alternatives