MFP1WSBTC26-2K15 vs MFP1WSABC52-2K15 feature comparison

MFP1WSBTC26-2K15 YAGEO Corporation

Buy Now Datasheet

MFP1WSABC52-2K15 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method Tape BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 2150 Ω 2150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 400 V 400 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Package Shape CYLINDRICAL PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFP1WSBTC26-2K15 with alternatives

Compare MFP1WSABC52-2K15 with alternatives