MFP-25CBDMB442R vs MFR-25CRD52-442R feature comparison

MFP-25CBDMB442R YAGEO Corporation

Buy Now Datasheet

MFR-25CRD52-442R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Lead Length 28 mm
Terminal Shape WIRE

Compare MFP-25CBDMB442R with alternatives

Compare MFR-25CRD52-442R with alternatives