MFP-25BRDAV715K
vs
MFP-25ATD26-715K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.4 mm
|
2.4 mm
|
Package Length |
6.3 mm
|
6.3 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
715000 Ω
|
715000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
HIGH PRECISION
|
Lead Length |
|
28 mm
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare MFP-25BRDAV715K with alternatives
Compare MFP-25ATD26-715K with alternatives