MFP-25ABDMB22R9 vs MFP-25BBDFK22R9 feature comparison

MFP-25ABDMB22R9 YAGEO Corporation

Buy Now Datasheet

MFP-25BBDFK22R9 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 22.9 Ω 22.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.05% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare MFP-25ABDMB22R9 with alternatives

Compare MFP-25BBDFK22R9 with alternatives