MFN50SFRFFT5K49 vs FMF50SFBFFKK5K49 feature comparison

MFN50SFRFFT5K49 YAGEO Corporation

Buy Now Datasheet

FMF50SFBFFKK5K49 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 5490 Ω 5490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare MFN50SFRFFT5K49 with alternatives

Compare FMF50SFBFFKK5K49 with alternatives