MFN50SDREAV95K3 vs MFN50SDTE26-95K3 feature comparison

MFN50SDREAV95K3 YAGEO Corporation

Buy Now Datasheet

MFN50SDTE26-95K3 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
Axial, Axial,
compliant compliant
EAR99 EAR99
Cylindrical Cylindrical
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR Ammo Pack
0.5 W 0.5 W
95300 Ω 95300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
28 mm

Compare MFN50SDREAV95K3 with alternatives

Compare MFN50SDTE26-95K3 with alternatives