MFN50SDBEFKK187K vs MFR50SDTEAV187K feature comparison

MFN50SDBEFKK187K YAGEO Corporation

Buy Now Datasheet

MFR50SDTEAV187K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
Axial,
compliant compliant
EAR99 EAR99
Cylindrical Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk AMMO PACK
0.5 W 0.5 W
187000 Ω 187000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) Matte Tin (Sn)
WIRE WIRE
0.5% 0.5%
300 V 300 V
1 1
8533.21.00.90
70 °C
AEC-Q200

Compare MFN50SDBEFKK187K with alternatives

Compare MFR50SDTEAV187K with alternatives