MFN3WSFBEFKK1K24 vs RMFS3WC1241F-52-AR feature comparison

MFN3WSFBEFKK1K24 YAGEO Corporation

Buy Now Datasheet

RMFS3WC1241F-52-AR Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TAITRON COMPONENTS INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 3 W 3 W
Resistance 1240 Ω 1240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Lead Length 33 mm
Rated Temperature 70 °C

Compare MFN3WSFBEFKK1K24 with alternatives

Compare RMFS3WC1241F-52-AR with alternatives