MFN25SFBEM82K vs RMFS25C8202F-52-AR feature comparison

MFN25SFBEM82K YAGEO Corporation

Buy Now Datasheet

RMFS25C8202F-52-AR Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP TAITRON COMPONENTS INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 82000 Ω 82000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
HTS Code 8533.21.00.90
Lead Length 28 mm
Rated Temperature 70 °C

Compare MFN25SFBEM82K with alternatives

Compare RMFS25C8202F-52-AR with alternatives