MFN200FBFFFK412R vs MFR200FBF52-412R feature comparison

MFN200FBFFFK412R YAGEO Corporation

Buy Now Datasheet

MFR200FBF52-412R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
Axial,
compliant compliant
EAR99 EAR99
Cylindrical Tubular
e3 e3
0.8 mm 0.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
5 mm 5 mm
15.5 mm 15.5 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk BULK
2 W 2 W
412 Ω 412 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
500 V 500 V
1 1
8533.21.00.90
33 mm
70 °C
AEC-Q200

Compare MFN200FBFFFK412R with alternatives

Compare MFR200FBF52-412R with alternatives