MFN1WSFTFAV324K vs MFR1WSFRFMB324K feature comparison

MFN1WSFTFAV324K YAGEO Corporation

Buy Now Datasheet

MFR1WSFRFMB324K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack TR, PAPER, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 324000 Ω 324000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFN1WSFTFAV324K with alternatives

Compare MFR1WSFRFMB324K with alternatives