MFN1WSFTE52-22K6 vs MFR1WSFREAV22K6 feature comparison

MFN1WSFTE52-22K6 YAGEO Corporation

Buy Now Datasheet

MFR1WSFREAV22K6 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack TR, PAPER, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 22600 Ω 22600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFN1WSFTE52-22K6 with alternatives

Compare MFR1WSFREAV22K6 with alternatives