MFN1WSFREAV1R
vs
MFR1WSFREFT1R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
Axial,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.3 mm
|
3.3 mm
|
Package Length |
9 mm
|
9 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
TR, PAPER, 12 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
1 Ω
|
1 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.90
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare MFN1WSFREAV1R with alternatives
Compare MFR1WSFREFT1R with alternatives