MFN1WSFBFM10K5 vs FMF1WSFRF52-10K5 feature comparison

MFN1WSFBFM10K5 YAGEO Corporation

Buy Now Datasheet

FMF1WSFRF52-10K5 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
Axial,
compliant compliant
EAR99 EAR99
Cylindrical Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
3.3 mm 3.3 mm
9 mm 9 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk TR, 12 INCH
1 W 1 W
10500 Ω 10500 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
400 V 400 V
1 1
8533.21.00.90
FLAME PROOF
26 mm
70 °C

Compare MFN1WSFBFM10K5 with alternatives

Compare FMF1WSFRF52-10K5 with alternatives