MFN1WSDTEPN30K1
vs
MFR1WSDTEMB30K1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.3 mm
3.3 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
AMMO PACK
Rated Power Dissipation (P)
1 W
1 W
Resistance
30100 Ω
30100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
400 V
400 V
Base Number Matches
1
1
HTS Code
8533.21.00.90
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Compare MFN1WSDTEPN30K1 with alternatives
Compare MFR1WSDTEMB30K1 with alternatives