MFN100FBE73-953K vs MFN100FBE52-953K feature comparison

MFN100FBE73-953K YAGEO Corporation

Buy Now Datasheet

MFN100FBE52-953K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
Axial, Axial,
compliant compliant
EAR99
Cylindrical Cylindrical
e3 e3
0.8 mm 0.8 mm
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
4.5 mm 4.5 mm
11.5 mm 11.5 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk Bulk
1 W 1 W
953000 Ω 953000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) Tin (Sn)
WIRE WIRE
1% 1%
500 V 500 V
1 1

Compare MFN100FBE73-953K with alternatives

Compare MFN100FBE52-953K with alternatives